The ASMG-PT00-00001 is a high-brightness tricolor RGB surface mount LED designed for outdoor electronic signs and display applications. It features a wide viewing angle of 155 degrees and a high contrast ratio. The device is constructed with a black surface material and integrated InGaN and AlInGaP chips to provide high luminous flux and reliable performance across varying environmental conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASMG-PT00-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Luminous Flux (Red) | 28lm |
| Luminous Flux (Green) | 45lm |
| Luminous Flux (Blue) | 9.5lm |
| Viewing Angle | 155degrees |
| Forward Current | 200mA |
| Dominant Wavelength (Red) | 620-630nm |
| Dominant Wavelength (Green) | 525-535nm |
| Dominant Wavelength (Blue) | 455-460nm |
| Dimensions | 5.0 x 4.0 x 1.85mm |
| Number of Pins | 6count |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMG-PT00-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.