Broadcom ASMT-AA00-ARSW1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.4mm |
| Forward Current | 500mA |
| Length | 7.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.23W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AA00-ARSW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.