This SMD LED has a forward current rating of 350mA and a maximum operating temperature of 100°C. It is available in a surface mount package with a thermal resistance of 10°C/W. The LED emits orange light at a wavelength of 590nm with a luminous flux of 50lm and a viewing angle of 140°. It is RoHS compliant and available in a package quantity of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Orange |
| Contact Plating | Silver |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Round, Circular |
| Luminous Flux | 50lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Mount | Surface Mount, Board, Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.45W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| RoHS | Compliant |