
Single Color LED, Blue, 6mm, ROHS COMPLIANT PACKAGE-2
Broadcom ASMT-AB00-NKM00 technical specifications.
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Flux | 18.1lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AB00-NKM00 to view detailed technical specifications.
No datasheet is available for this part.
