
This blue LED has a luminous flux of 15lm and a wavelength of 475nm. It features a viewing angle of 140° and a thermal resistance of 10°C/W. The device operates within a temperature range of -40°C to 120°C. It is available in a surface mount package and is compliant with RoHS regulations.
Broadcom ASMT-AB00-NLN00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Luminous Flux | 15lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AB00-NLN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.