
Uni-color blue chip LED emitter featuring InGaN material and a peak wavelength of 454nm. This high-brightness, high-power surface-mount component offers 20lm luminous flux with a wide 140° viewing angle. Operating from -40°C to 120°C, it supports a maximum forward current of 500mA and a maximum forward voltage of 3.5V, with a maximum power dissipation of 1830mW. The 2-pin, top-mount device has a 7.4mm x 7.4mm x 4.1mm package with a 6x6x1.1mm circular lens.
Sign in to ask questions about the Broadcom ASMT-AB00-NMP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AB00-NMP00 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 7.4 |
| Package Height (mm) | 4.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| LED Material | InGaN |
| Peak Wavelength | 454nm |
| High Brightness | Yes |
| Luminous Flux | 20lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Lens Dimensions | 6x6x1.1mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 1830mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-AB00-NMP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.