
Single color blue LED emitter, surface mount (SMD/SMT) package. Features a clear, round lens style with a 140° viewing angle. Operates with a forward current of 500mA, delivering 18 lumens luminous flux at a 475nm wavelength. Maximum power dissipation is 1.75W, with a thermal resistance of 10°C/W. RoHS compliant and suitable for operation between -40°C and 120°C.
Broadcom ASMT-AB00-NMP01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Depth | 7.4mm |
| Forward Current | 500mA |
| Illumination Color | Blue |
| Length | 7.4mm |
| Lens Color | Clear |
| Lens Style | Round, Circular |
| Luminous Flux | 18lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.83W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AB00-NMP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
