
Surface mount single color blue LED emitter with a 6mm package. Features a circular lens style and a 140° viewing angle. Operates with a forward current of 700mA, a maximum power dissipation of 2.73W, and a luminous flux of 18lm. This RoHS compliant component has a wavelength of 475nm and a thermal resistance of 10°C/W, suitable for operating temperatures from -40°C to 105°C.
Sign in to ask questions about the Broadcom ASMT-AB31-NMP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AB31-NMP00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Depth | 7.4mm |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 18lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AB31-NMP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
