Broadcom ASMT-AH00-AQR01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Round |
| Luminous Flux | 46lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.08W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 615nm |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AH00-AQR01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.