Uni-color red-orange chip LED emitter, featuring a 625nm peak wavelength and high brightness. This surface mount device (SMD) offers a 140° viewing angle and 46lm luminous flux. Operating with a maximum forward current of 350mA and a maximum forward voltage of 2.3V, it supports high power applications. The 2-pin SMD package measures 7.4mm x 7.4mm x 4.1mm, with a seated plane height of 4.1mm, and operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Broadcom ASMT-AH00-ARR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AH00-ARR00 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 7.4 |
| Package Height (mm) | 4.1 |
| Seated Plane Height (mm) | 4.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red Orange |
| LED Material | AlGaInP |
| Peak Wavelength | 625nm |
| High Brightness | Yes |
| Luminous Flux | 46lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Lens Dimensions | 6x6x1.1mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 2.3V |
| Maximum Power Dissipation | 1085mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-AH00-ARR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.