
Single color LED emitter, neutral white illumination, featuring a 140° viewing angle and 80lm luminous flux. This surface mount device operates with a 350mA forward current, a maximum rating of 500mA, and a reverse voltage of 5V. The LED is housed in a 7.4mm x 7.4mm x 4.1mm SMD/SMT package with a circular lens style. It offers a broad operating temperature range from -40°C to 120°C and a correlated color temperature of 4500K. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom ASMT-AN00-NTU01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AN00-NTU01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 7.4mm |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.83W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AN00-NTU01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.