
Surface mount, single-color LED emitter in a 6mm package, delivering neutral white illumination with a Correlated Color Temperature (CCT) of 4500K. Features a luminous flux of 83 lumens and a wide 140° viewing angle. Operates with a forward current of 350mA, a maximum current rating of 500mA, and a maximum power dissipation of 1.75W. This RoHS compliant component offers a broad operating temperature range from -40°C to 120°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom ASMT-AN00-NTUJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AN00-NTUJ1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 83lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board, Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVEON |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AN00-NTUJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.