
Single Color LED emitter, neutral white illumination, featuring a 6mm circular lens. This SMD/SMT component offers a 4500K correlated color temperature and a luminous flux of 67.2lm. Designed for surface mount applications, it operates with a forward current of 350mA and a maximum power dissipation of 1.75W. The LED is RoHS compliant and operates within a temperature range of -40°C to 120°C.
Sign in to ask questions about the Broadcom ASMT-AN00-NTUK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AN00-NTUK1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 7.4mm |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 67.2lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board, Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | AVEON |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AN00-NTUK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
