White SMD/SMT LED emitter with a single element, featuring a circular lens style and a 140° viewing angle. Delivers 90lm luminous flux with a maximum correlated color temperature of 4500K. Operates with a 350mA forward current, up to a 500mA maximum current rating, and 1.83W power dissipation. Encased in a 7.4mm x 7.4mm x 4.1mm package, it offers a wide operating temperature range from -40°C to 120°C.
Broadcom ASMT-AN00-NUV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500(Max) K |
| Depth | 7.4mm |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.83W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom ASMT-AN00-NUV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.