
This white LED has a correlated color temperature of 4500K and a luminous flux of 90lm. It can handle a maximum current of 500mA and a maximum power dissipation of 1.83W. The operating temperature range is from -40°C to 120°C. The LED is mounted on the surface and has a thermal resistance of 10°C/W. It is available in a package quantity of 250 and is packaged in tape and reel.
Sign in to ask questions about the Broadcom ASMT-AN00-NUVJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AN00-NUVJ1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.83W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AN00-NUVJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
