
Single Color Red LED emitter, featuring a clear, circular lens and surface mount package. Delivers 50 lumens luminous flux with a 140° viewing angle. Operates with a 350mA forward current, up to a maximum of 500mA, and a 5V reverse voltage. Maximum power dissipation is 1.23W, with a thermal resistance of 10°C/W. Suitable for a wide operating temperature range from -40°C to 115°C. RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-AR00-ARS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AR00-ARS00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Depth | 7.4mm |
| Forward Current | 350mA |
| Illumination Color | Red |
| Length | 7.4mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 50lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.23W |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AR00-ARS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
