
High-brightness, high-power red chip LED emitter with a peak wavelength of 635 nm. This uni-color surface mount device features a 130° viewing angle and a circular lens shape. Operating from -40°C to 120°C, it offers a maximum forward current of 350 mA and a maximum forward voltage of 4 V. The 2-pin SMD package measures 7.4 x 7.4 x 4.1 mm.
Sign in to ask questions about the Broadcom ASMT-AR00-NRR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AR00-NRR00 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 7.4 |
| Package Height (mm) | 4.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| LED Material | InGaN |
| Peak Wavelength | 635nm |
| High Brightness | Yes |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Lens Dimensions | 6x6x1.1mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 1400mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-AR00-NRR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.