
Single color LED emitter featuring a red illumination color with a 625nm wavelength. This surface mount device (SMD/SMT) boasts a 700mA forward current and a maximum power dissipation of 1.82W. It offers a luminous flux of 50lm with a wide 140° viewing angle. Operating within a temperature range of -40°C to 115°C, this RoHS compliant component is supplied in a 6mm, round lens package.
Broadcom ASMT-AR30-ARS00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Depth | 7.4mm |
| Forward Current | 700mA |
| Illumination Color | Red |
| Length | 7.4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 50lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.82W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AR30-ARS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
