
Surface mount, single-color LED emitter featuring a warm white illumination with a Correlated Color Temperature (CCT) of 3500K. This component offers a luminous flux of 90 lumens and a wide 140° viewing angle. Designed for robust operation, it supports a forward current of 350mA with a maximum rating of 700mA and a maximum power dissipation of 2.45W. The LED is housed in a 6mm package with a round lens style, measuring 7.4mm in length and width, and 4.1mm in height. Operating across a temperature range of -40°C to 120°C, it boasts a thermal resistance of 10°C/W and is RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-AY31-NTU00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AY31-NTU00 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.45W |
| Mount | Surface Mount, Board, Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax3 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AY31-NTU00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
