
Surface mount single color white LED emitter with a 350mA forward current and 90lm luminous flux. Features a 3500K correlated color temperature and a wide 140° viewing angle. Housed in a 7.4mm x 7.4mm x 4.1mm SMD/SMT package with a circular lens. Operates within a -40°C to 120°C temperature range and is RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-AY31-NTU01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-AY31-NTU01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax3 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AY31-NTU01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.