
Surface mount single color LED emitter, featuring an amber illumination color with a 592nm wavelength. This component offers a 150° viewing angle and 90mcd luminous intensity at a 20mA forward current. Packaged in a 1.6mm x 1mm x 0.45mm SMT package with a colorless, diffused lens, it operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 60mW.
Broadcom ASMT-CA00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 592nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.