
Surface mountable blue LED emitter in a 0603 package. Features a flat, rectangular lens style with a 130° viewing angle. Operates with a 5mA forward current, emitting blue light at a 475nm wavelength with a luminous intensity of 25mcd. Designed for a wide operating temperature range from -40°C to 85°C, supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom ASMT-CB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-CB20 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 5mA |
| Height | 0.3mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 475nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
