
Single Color Red LED Emitter, Surface Mount (SMD/SMT) package. Features a 1.6mm x 1.2mm x 0.4mm footprint with a colorless, diffused, rectangular dome lens. Operates with a 25mA forward current, 5V reverse voltage, and 60mW power dissipation. Delivers 90mcd luminous intensity at a 637nm wavelength and a wide 150° viewing angle. Rated for -40°C to 85°C operating temperature.
Sign in to ask questions about the Broadcom ASMT-CR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-CR00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.4mm |
| Forward Current | 25mA |
| Height | 0.4mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Dome, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 637nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
