
This white LED has a correlated color temperature of 9500 K and a forward current of 5mA. It is available in a 0603 package with a maximum power dissipation of 32mW. The LED is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Broadcom ASMT-CW00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-CW00 technical specifications.
| Package/Case | 0603 |
| Color | White |
| Correlated Color Temperature (CCT) | 9500 K |
| Forward Current | 5mA |
| Illumination Color | White |
| Lens Style | Round, Dome, Diffused, Colorless, Rectangular |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ASMT-CW |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CW00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
