
Surface mount white LED emitter with a 120° viewing angle. Features a diffused, colorless lens and a 1.6mm x 1mm SMD package. Operates with a 10mA forward current and 2.91V forward voltage, delivering 115mcd luminous intensity. Rated for -40°C to 85°C operating temperature with a maximum power dissipation of 34mW. Supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom ASMT-CW40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-CW40 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 0.3mm |
| Forward Current | 10mA |
| Height | 0.3mm |
| Illumination Color | White |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.3mm |
| Lens Style | Flat, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 115mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 34mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CW40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.