Broadcom ASMT-FG70-NFJ00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Plating | Tin, Matte |
| Height | 3.4mm |
| Length | 3.6mm |
| Lens Color | Colorless |
| Lens Size | 2.84mm |
| Lens Style | Round, Domed, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 22000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 117mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 14° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-FG70-NFJ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.