
Uni-color orange chip LED emitter, 612nm peak wavelength, with 29000mcd intensity. Features a 6-pin SMD package (4.8mm x 4.8mm) for surface mounting, a 10° viewing angle, and a colorless non-diffused lens. Operates with a maximum forward current of 70mA and a maximum forward voltage of 2.6V, suitable for temperatures from -40°C to 85°C.
Broadcom ASMT-FJ60-AFJ00 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.8 |
| Package Width (mm) | 4.8 |
| Seated Plane Height (mm) | 4.35 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 29000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 612nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 10° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.48x3.48x2.84mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 180mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-FJ60-AFJ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.