Sign in to ask questions about the Broadcom ASMT-JA10-ARS01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-JA10-ARS01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Contact Plating | Silver |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Round, Circular |
| Luminous Flux | 48lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JA10-ARS01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
