
This red LED has a luminous flux of 175lm and a forward current rating of 350mA. It can operate at temperatures up to 115°C and is suitable for surface mount applications. The LED is RoHS compliant and has a thermal resistance of 9°C/W.
Sign in to ask questions about the Broadcom ASMT-JD30-ALN01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-JD30-ALN01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Circular, Round |
| Luminous Flux | 175lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JD30-ALN01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
