
This white LED has a correlated color temperature of 4500K and a luminous flux of 65lm. It features a round lens style and a viewing angle of 140°. The LED is designed for surface mount applications and has a thermal resistance of 9°C/W. It operates within a temperature range of -40°C to 135°C and has a maximum power dissipation of 1.75W.
Broadcom ASMT-JN11-NST01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round |
| Luminous Flux | 65lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx1x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JN11-NST01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.