Broadcom ASMT-JN31-NUV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500(Max) K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Circular |
| Luminous Flux | 95lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx3x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JN31-NUV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.