Surface mount, single-color LED emitter in a 3.7mm package, delivering neutral white illumination with a Correlated Color Temperature (CCT) of 4500K. Features a 140° viewing angle and 100lm luminous flux, operating at a forward current of 700mA with a maximum power dissipation of 3.01W. Housed in a RoHS compliant package with dimensions of 4mm length, 4mm width, and 1.85mm height, suitable for surface mounting on PCBs. Rated for an operating temperature range of -40°C to 105°C, with a thermal resistance of 9°C/W.
Broadcom ASMT-JN32-NUV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 700mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Circular |
| Luminous Flux | 100lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.01W |
| Mount | Surface Mount, Board |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Jade |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JN32-NUV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.