
This white LED has a correlated color temperature of 3800K and emits 99.6 lumens. It features a 140° viewing angle and is available in a 4mm SMD/SMT package. The LED can operate at temperatures between -40°C and 120°C and has a maximum power dissipation of 3W. It is RoHS compliant and available in quantities of 250 per reel.
Broadcom ASMT-JN32-NVVG1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3800K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Luminous Flux | 99.6lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx3x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JN32-NVVG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.