Single Color Red LED emitter, featuring a 3.7mm package with a round, circular lens style. This surface mount device operates with a forward current of 700mA, delivering 48 lumens luminous flux. It boasts a wide 165° viewing angle and a wavelength of 625nm. The LED is RoHS compliant, with a maximum power dissipation of 1.82W and a thermal resistance of 9°C/W, suitable for operation between -40°C and 115°C.
Sign in to ask questions about the Broadcom ASMT-JR30-ARS01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-JR30-ARS01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Depth | 4mm |
| Forward Current | 700mA |
| Illumination Color | Red |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 48lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.82kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JR30-ARS01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.