
Surface mount, single-color LED emitter in a 4040 metric / 1616 imperial SMD package. Features a cool white illumination color with a Correlated Color Temperature (CCT) of 10000K. Delivers 90 lumens luminous flux at a 350mA forward current, with a maximum operating current of 500mA. Offers a wide 140° viewing angle and a robust operating temperature range from -40°C to 135°C. RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Broadcom ASMT-JW11-NTV01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-JW11-NTV01 technical specifications.
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Jade |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JW11-NTV01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.