
Surface mount, single color white LED emitter with a 3.7mm package size. Features a cool white illumination color with a maximum Correlated Color Temperature (CCT) of 10000K. Delivers 85 lumens luminous flux at a 350mA forward current, with a maximum current rating of 700mA. Operates within a temperature range of -40°C to 120°C and offers a wide 140° viewing angle. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom ASMT-JW31-NTV01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-JW31-NTV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000(Max) K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Circular |
| Luminous Flux | 85lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.45W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx3x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JW31-NTV01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
