
Surface mount LED emitter, 3W, warm white illumination. Features a 3500K correlated color temperature and a luminous flux of 90 lumens. Operates with a forward current of 700mA and a maximum power dissipation of 3.01W. Encased in a 4mm x 4mm x 1.85mm SMD package with a round lens style and a 140° viewing angle. RoHS compliant with a thermal resistance of 9°C/W.
Broadcom ASMT-JY32-NTV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 4mm |
| Forward Current | 700mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.01W |
| Mount | Surface Mount, Board |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx32 |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JY32-NTV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
