
Surface mount, single color white LED emitter featuring a 3.7mm package with a 140° viewing angle. Delivers 80 lumens luminous flux with a high Color Rendering Index (CRI) of 90 and a Correlated Color Temperature (CCT) of 3500K. Operates with a 350mA forward current, a maximum rating of 700mA, and a maximum power dissipation of 3.01W. Encased in a RoHS compliant, SMT package with dimensions of 4mm length, 4mm width, and 1.85mm height, suitable for board mounting.
Sign in to ask questions about the Broadcom ASMT-JY33-NQS01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-JY33-NQS01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.01W |
| Mount | Surface Mount, Board |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx3x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JY33-NQS01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.