
This 5V LED emitter is designed to operate within a temperature range of -30°C to 60°C. It has a maximum current rating of 30mA and can be powered by a 12V supply voltage. The LED emitter is packaged in a tray with 600 units per package and is manufactured with lead-free materials.
Broadcom ASMT-LW60 technical specifications.
| Color | White |
| Diameter | 1.4mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Flat |
| Max Current Rating | 30mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 600 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-LW60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.