
Surface mount single color LED emitter, orange illumination, featuring a diffused circular lens style and a 120° viewing angle. Operates with a forward current of 350mA, a maximum power dissipation of 805mW, and a reverse voltage of 5V. This RoHS compliant component offers a luminous flux of 35lm and a wide operating temperature range from -40°C to 100°C. Packaged in a TO-252-3 case, it is suitable for various optoelectronic applications.
Sign in to ask questions about the Broadcom ASMT-MA00-AGH00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MA00-AGH00 technical specifications.
| Package/Case | TO-252-3 |
| Color | Orange |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Length | 8.5mm |
| Lens Style | Diffused, Circular |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 805mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 805mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MA00-AGH00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
