Surface mount single color LED emitter, featuring a nondiffused, circular lens and a 120° viewing angle. This orange LED operates with a forward current of 350mA, a maximum power dissipation of 1.05W, and a reverse voltage of 5V. It offers a luminous flux of 35 lumens and a wavelength of 595nm, with an operating temperature range of -40°C to 100°C. Packaged in a TO-252-3 case, this RoHS compliant component is supplied in quantities of 500 units per rail/tube.
Sign in to ask questions about the Broadcom ASMT-MA00-AGHN0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MA00-AGHN0 technical specifications.
| Package/Case | TO-252-3 |
| Color | Orange |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Length | 8.5mm |
| Lens Style | Circular |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MA00-AGHN0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.