
This surface mount LED features a forward current rating of 350mA and a maximum operating temperature of 85°C. It has a luminous flux of 35lm and a viewing angle of 120°. The LED is RoHS compliant and has a wavelength of 590nm. It is packaged in a tray with 350 LEDs per package.
Broadcom ASMT-MAK0-AGH00 technical specifications.
| Color | Orange |
| Forward Current | 350mA |
| Height | 4.9mm |
| Illumination Color | Orange |
| Lens Style | Flat, Round, Circular |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 350 |
| Packaging | Tray |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MAK0-AGH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
