Broadcom ASMT-MAK0-AGHQ0 technical specifications.
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Flat, Circular |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Viewing Angle | 120° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MAK0-AGHQ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
