
Surface mount single element blue LED emitter with a 120° viewing angle and 467nm wavelength. Features a 5.26mm nondiffused lens, 15lm luminous flux, and a 350mA forward current. Operates within a -40°C to 100°C temperature range with 1.4W power dissipation. Packaged in a TO-252-3 case, this RoHS compliant component is supplied on a rail/tube.
Broadcom ASMT-MB00-NDF00 technical specifications.
| Package/Case | TO-252-3 |
| Color | Blue |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Lens Style | Round, Circular |
| Luminous Flux | 15lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Wavelength | 467nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MB00-NDF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
