
Surface mount single element red LED emitter with a TO-252-3 package. Features a 120° viewing angle and 625nm wavelength, delivering 40 lumens luminous flux. Operates with a 350mA forward current and 5V reverse voltage, with a maximum power dissipation of 805mW. Rated for -40°C to 100°C operating temperature and is RoHS compliant.
Sign in to ask questions about the Broadcom ASMT-MR00-AHJ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MR00-AHJ00 technical specifications.
| Package/Case | TO-252-3 |
| Color | Red |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | Red |
| Length | 8.5mm |
| Lens Style | Round, Diffused, Circular |
| Luminous Flux | 40lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 805mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 805mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Supply Current | 350mA |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MR00-AHJ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
