
This red LED has a luminous flux of 35lm and a viewing angle of 120°. It operates within a temperature range of -40°C to 85°C and has a maximum current rating of 350mA. The LED is packaged in tape and reel format with 350 units per package, and is compliant with RoHS regulations.
Broadcom ASMT-MRK0-AGH00 technical specifications.
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Flat, Circular |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MRK0-AGH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
