Triple color LED emitter featuring three elements (Blue, Green, Red) in a TO-252-3 surface mount package. Delivers 13lm luminous flux with a 120° viewing angle. Supports a forward current of 350mA and a maximum power dissipation of 1.4W. Operates across a wide temperature range from -40°C to 105°C. ROHS compliant and lead-free.
Sign in to ask questions about the Broadcom ASMT-MT00-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MT00-00001 technical specifications.
| Package/Case | TO-252-3 |
| Color | Blue, Green, Red |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Lens Style | Round, Circular |
| Luminous Flux | 13lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| Wavelength | 460nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MT00-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.