Broadcom ASMT-MW00-NF100 technical specifications.
| Correlated Color Temperature (CCT) | 10000K |
| Lens Style | Round |
| Luminous Flux | 73lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Moonstone |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW00-NF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.