The ASMT-MW04-NJK00 is a white LED with a correlated color temperature of 10000K and a luminous flux of 56lm. It has a forward current rating of 350mA and a maximum operating temperature range of -40°C to 110°C. The LED is packaged in a TO-252-3 package and is suitable for surface mount applications. It is RoHS compliant and has a thermal resistance of 10°C/W.
Broadcom ASMT-MW04-NJK00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 56lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW04-NJK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
