
Surface mount, single-element white LED emitter with a cool white color temperature of 10000K. Features a diffused, circular lens style and a 110° viewing angle, delivering 105lm luminous flux. Operates with a forward current of 350mA and a maximum power dissipation of 1.225W, with a thermal resistance of 10°C/W. Encased in a ROHS compliant SMD/SMT package, it operates within a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASMT-MW04-NKM00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASMT-MW04-NKM00 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Round, Diffused, Circular |
| Luminous Flux | 105lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.225W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW04-NKM00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
